Drivers, Receivers, Transceivers

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
DriverTransceiver
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/14/0
Duplex
-Full
Data Rate
1Mbps-
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SOIC16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,838
In Stock
1 : ¥13.05000
Cut Tape (CT)
2,500 : ¥5.98882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
4/0
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SSOP
TRS3227ECDBR
IC TRANSCEIVER FULL 1/1 16SSOP
Texas Instruments
1,862
In Stock
3,000
Marketplace
1 : ¥14.53000
Cut Tape (CT)
2,000 : ¥6.66045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Transceiver
RS232
1/1
Full
500 mV
1Mbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.