SN75ALS181NS | |
---|---|
DigiKey Part Number | 296-53366-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS181NS |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS181NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.88000 | ¥44.88 |
10 | ¥40.27700 | ¥402.77 |
50 | ¥38.07520 | ¥1,903.76 |
100 | ¥32.99940 | ¥3,299.94 |
250 | ¥31.30688 | ¥7,826.72 |
500 | ¥28.09168 | ¥14,045.84 |
1,000 | ¥23.69174 | ¥23,691.74 |
2,500 | ¥22.50718 | ¥56,267.95 |