SN74LVC16T245DL | |
---|---|
DigiKey Part Number | 296-34073-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16T245DL |
Description | IC TRANSLTR BIDIRECTIONAL 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16T245DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.93000 | ¥229.30 |
25 | ¥21.68040 | ¥542.01 |
100 | ¥18.78900 | ¥1,878.90 |
250 | ¥17.82512 | ¥4,456.28 |
500 | ¥15.99434 | ¥7,997.17 |
1,000 | ¥13.48928 | ¥13,489.28 |
2,500 | ¥12.81482 | ¥32,037.05 |
5,000 | ¥12.33305 | ¥61,665.25 |