ISO1042DWVR | |
---|---|
DigiKey Part Number | 296-ISO1042DWVRTR-ND - Tape & Reel (TR) 296-ISO1042DWVRCT-ND - Cut Tape (CT) 296-ISO1042DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042DWVR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042DWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥28.99800 | ¥289.98 |
25 | ¥27.41480 | ¥685.37 |
100 | ¥23.75830 | ¥2,375.83 |
250 | ¥22.54012 | ¥5,635.03 |
500 | ¥20.22524 | ¥10,112.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.05744 | ¥17,057.44 |
2,000 | ¥16.20455 | ¥32,409.10 |
5,000 | ¥15.59535 | ¥77,976.75 |