NCV7351D13R2G | |
---|---|
DigiKey Part Number | NCV7351D13R2GOSTR-ND - Tape & Reel (TR) NCV7351D13R2GOSCT-ND - Cut Tape (CT) NCV7351D13R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7351D13R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7351D13R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.13800 | ¥91.38 |
25 | ¥8.67760 | ¥216.94 |
100 | ¥6.66210 | ¥666.21 |
250 | ¥5.88732 | ¥1,471.83 |
500 | ¥5.57756 | ¥2,788.78 |
1,000 | ¥4.33806 | ¥4,338.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.12118 | ¥12,363.54 |
6,000 | ¥3.96625 | ¥23,797.50 |
15,000 | ¥3.84230 | ¥57,634.50 |