MAX3490EESA+ | |
---|---|
DigiKey Part Number | MAX3490EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3490EESA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490EESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.57000 | ¥96.57 |
10 | ¥67.65300 | ¥676.53 |
25 | ¥60.20240 | ¥1,505.06 |
100 | ¥51.87440 | ¥5,187.44 |
250 | ¥47.84044 | ¥11,960.11 |
500 | ¥45.38408 | ¥22,692.04 |
1,000 | ¥43.34524 | ¥43,345.24 |