Drivers, Receivers, Transceivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,471
In Stock
1 : ¥40.55000
Tube
-
Tube
Active
Transceiver
RS232
1/1
Full
500 mV
460Kbps
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
4,742
In Stock
1 : ¥41.15000
Cut Tape (CT)
2,500 : ¥20.66962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
460Kbps
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
1,203
In Stock
1 : ¥32.92000
Cut Tape (CT)
2,500 : ¥17.12954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
460Kbps
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.