MAX3313CUB+T | |
---|---|
DigiKey Part Number | MAX3313CUB+TTR-ND - Tape & Reel (TR) MAX3313CUB+TCT-ND - Cut Tape (CT) MAX3313CUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3313CUB+T |
Description | IC TXRX FULL 1/1 10UMAX/USOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3313CUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.60500 | ¥296.05 |
25 | ¥27.98560 | ¥699.64 |
100 | ¥24.25340 | ¥2,425.34 |
250 | ¥23.01012 | ¥5,752.53 |
500 | ¥20.64684 | ¥10,323.42 |
1,000 | ¥17.41300 | ¥17,413.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.12954 | ¥42,823.85 |
5,000 | ¥16.48556 | ¥82,427.80 |