![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX3313
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX3313EEUB+T IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 2,376 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3313ECUB+ IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 1,452 | Tube | - | |
MAX3313CUB+ IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 1,833 | Tube | - | |
MAX3313CUB+T IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 1,203 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3313EUB+ IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 133 | Tube | - | |
MAX3313EEUB+ IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 911 | Tube | - | |
MAX3313ECUB+T IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 2,432 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3313ECUB IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 0 | Tube Tube | - | |
MAX3313EEUB IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 0 | Tube | - | |
MAX3313EUB+T IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 0 | Tape & Reel (TR) | - | |
MAX3313CUB IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 0 | Tube | - | |
MAX3313EUB IC TXRX FULL 1/1 10UMAX/USOP | IC TXRX FULL 1/1 10UMAX/USOP | 0 | Tube | - |