Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,620 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.67875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
11,873 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥6.21830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Transceiver | CANbus | 1/1 | - | 100 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | ||
10,140 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥7.67131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 30 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | ||
1,725 In Stock | 1 : ¥32.98000 Tube | - | Tube | Active | Transceiver | RS485 | 1/1 | Full | 30 mV | 50Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
14,237 In Stock | 1 : ¥10.63000 Cut Tape (CT) 6,000 : ¥4.28124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | - | 175 mV | - | 5V ~ 18V | -40°C ~ 150°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) |