MAX232CPE+ | |
---|---|
DigiKey Part Number | MAX232CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX232CPE+ |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232CPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.82000 | ¥87.82 |
10 | ¥61.16600 | ¥611.66 |
25 | ¥54.28880 | ¥1,357.22 |
100 | ¥46.59860 | ¥4,659.86 |
250 | ¥42.87232 | ¥10,718.08 |
500 | ¥40.60334 | ¥20,301.67 |
1,000 | ¥38.72024 | ¥38,720.24 |