Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,355 In Stock | 1 : ¥27.46000 Cut Tape (CT) 4,000 : ¥13.79664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 1/1 | Full | - | 100Mbps | - | - | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 36-VFQFN Exposed Pad | 36-HVQFN (6x6) | ||
1,820 In Stock | 1 : ¥135.84000 Cut Tape (CT) 1,000 : ¥86.03201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | - | 3/0 | - | - | - | 3V ~ 3.6V | -55°C ~ 125°C | - | - | Surface Mount | 64-PowerTQFP | 64-HTQFP (10x10) | |||
13,144 In Stock | 1 : ¥11.22000 Cut Tape (CT) 6,000 : ¥4.53456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | Full | 175 mV | - | 5.5V ~ 27V | - | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) | ||
2,329 In Stock | 1 : ¥14.79000 Cut Tape (CT) 2,500 : ¥6.78646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |