Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,085 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,500 : ¥3.76896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 500kbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,956 In Stock | 1 : ¥23.89000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 170 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
882 In Stock 400 Factory | 1 : ¥66.82000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 235Kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,827 In Stock | 1 : ¥101.25000 Tube | - | Tube | Active | Transceiver | RS232, RS422, RS485 | 4/4 | Full | 500 mV | 250kbps | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |