Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,805 In Stock | 1 : ¥100.74000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 1Mbps | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
2,516 In Stock | 1 : ¥31.77000 Cut Tape (CT) 2,500 : ¥12.61630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 35 mV | 10Mbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
32,600 In Stock | 1 : ¥71.50000 Cut Tape (CT) 1,000 : ¥37.19282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 4/4 | Full | - | - | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |