Drivers, Receivers, Transceivers

Results: 9
Manufacturer
Microchip TechnologyNXP USA Inc.Texas Instruments
Series
-Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS422, RS485
Duplex
-FullHalf
Receiver Hysteresis
50 mV100 mV115 mV120 mV200 mV300 mV
Data Rate
5Mbps8Mbps12Mbps
Voltage - Supply
1.7V ~ 5.5V3V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed PadSOT-23-8 Thin, TSOT-23-8SOT-583
Supplier Device Package
8-SO8-SOIC8-SON (3x3)SOT-583TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
21,947
In Stock
1 : ¥4.08000
Cut Tape (CT)
4,000 : ¥3.06044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TPS78408BQWDRBRQ1
TCAN1057ADRBRQ1
IC TRANSCEIVER HALF 1/1 8SON
Texas Instruments
3,194
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥4.09628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
115 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
SOT 23-8
TCAN1057AVDDFRQ1
IC TRANSCEIVER HALF 1/1 TSOT23-8
Texas Instruments
3,343
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.93366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8-SOIC
TCAN1044ADRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
2,154
In Stock
1 : ¥7.65000
Cut Tape (CT)
2,500 : ¥3.25760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
115 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-8
TCAN1044VDDFR
IC TRANSCEIVER FULL 1/1 SOT23-8
Texas Instruments
2,968
In Stock
1 : ¥11.90000
Cut Tape (CT)
3,000 : ¥5.16834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Full
100 mV
8Mbps
1.7V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TPS62933FDRLR
THVD1420DRLR
IC TRANSCEIVER HALF 1/1 SOT583
Texas Instruments
8,269
In Stock
1 : ¥11.66000
Cut Tape (CT)
4,000 : ¥5.11144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
12Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-583
SOT-583
8-SOIC
TCAN1057AEVDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
22,591
In Stock
1 : ¥13.63000
Cut Tape (CT)
2,500 : ¥5.99832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
115 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TCAN1044AVDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
665
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥3.14593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
115 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TJA1057GT/3J
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥8.84000
Cut Tape (CT)
2,500 : ¥3.74084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 9

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.