DS26C32ATM/NOPB | |
---|---|
DigiKey Part Number | DS26C32ATM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS26C32ATM/NOPB |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26C32ATM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥20.98100 | ¥209.81 |
48 | ¥19.79188 | ¥950.01 |
144 | ¥16.86194 | ¥2,428.12 |
288 | ¥15.83292 | ¥4,559.88 |
528 | ¥13.85392 | ¥7,314.87 |
1,008 | ¥11.47892 | ¥11,570.75 |
2,544 | ¥10.68727 | ¥27,188.41 |
5,040 | ¥10.29145 | ¥51,868.91 |