ISO1042BQDWVQ1 | |
---|---|
DigiKey Part Number | 296-ISO1042BQDWVQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO1042BQDWVQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BQDWVQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.73000 | ¥36.73 |
10 | ¥32.95900 | ¥329.59 |
64 | ¥31.16094 | ¥1,994.30 |
128 | ¥27.00664 | ¥3,456.85 |
256 | ¥25.62188 | ¥6,559.20 |
512 | ¥22.99031 | ¥11,771.04 |
1,024 | ¥19.38941 | ¥19,854.76 |
2,560 | ¥18.41995 | ¥47,155.07 |