MAX3232ECTE+ | |
---|---|
DigiKey Part Number | MAX3232ECTE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232ECTE+ |
Description | IC TRANSCEIVER FULL 2/2 16TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECTE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.40000 | ¥75.40 |
10 | ¥68.11700 | ¥681.17 |
60 | ¥64.94783 | ¥3,896.87 |
120 | ¥56.39383 | ¥6,767.26 |
300 | ¥53.85903 | ¥16,157.71 |
540 | ¥49.10680 | ¥26,517.67 |
1,020 | ¥42.77036 | ¥43,625.77 |