Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,040 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥3.58885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LIN | 1/1 | Half | 130 mV | 100kbps | 4.5V ~ 36V | -40°C ~ 125°C | - | - | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
32 In Stock 6,048 Factory | 1 : ¥92.66000 Tube | - | Tube | Active | Transceiver | RS232 | 1/1 | Full | 500 mV | 1Mbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
12,394 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,500 : ¥6.45033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | - | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | ||
5,335 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.60263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 2/2 | - | 50 mV | 20kbps | 4V ~ 36V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |