TLIN1022DRQ1 | |
---|---|
DigiKey Part Number | 296-47926-2-ND - Tape & Reel (TR) 296-47926-1-ND - Cut Tape (CT) 296-47926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1022DRQ1 |
Description | IC TRANSCEIVER 2/2 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver LINbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1022DRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.96400 | ¥129.64 |
25 | ¥12.22760 | ¥305.69 |
100 | ¥10.41780 | ¥1,041.78 |
250 | ¥9.78176 | ¥2,445.44 |
500 | ¥8.55898 | ¥4,279.49 |
1,000 | ¥7.09174 | ¥7,091.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.60263 | ¥16,506.58 |
5,000 | ¥6.35810 | ¥31,790.50 |
12,500 | ¥6.11355 | ¥76,419.38 |