TCAN1146DYYRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1146DYYRQ1TR-ND - Tape & Reel (TR) 296-TCAN1146DYYRQ1CT-ND - Cut Tape (CT) 296-TCAN1146DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1146DYYRQ1 |
Description | IC TRANSCEIVER HALF 1/1 SOT23-14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1146DYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥22.01000 | ¥220.10 |
25 | ¥20.80400 | ¥520.10 |
100 | ¥18.02940 | ¥1,802.94 |
250 | ¥17.10512 | ¥4,276.28 |
500 | ¥15.34826 | ¥7,674.13 |
1,000 | ¥12.94438 | ¥12,944.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.29718 | ¥36,891.54 |
6,000 | ¥11.83487 | ¥71,009.22 |