ICL3222EIAZ

DigiKey Part Number
ICL3222EIAZ-ND
Manufacturer
Manufacturer Product Number
ICL3222EIAZ
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3222EIAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.77000¥20.77
10¥18.67700¥186.77
25¥17.62160¥440.54
100¥15.01240¥1,501.24
250¥14.09624¥3,524.06
660¥12.33424¥8,140.60
1,320¥10.21977¥13,490.10
2,640¥9.51495¥25,119.47
5,280¥9.16255¥48,378.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.