Display Drivers

Results: 5
Manufacturer
Rohm SemiconductorSanyoTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Display Type
LCDLCD, LEDLED
Configuration
7 Segment48 x 16 (Matrix)196 SegmentDot Matrix
Interface
3-Wire Serial-BCDI2C, SPI
Digits or Characters
8 Steps, 256 Steps, 65536 Steps-
Current - Supply
40 nA90 µA2 mA
Voltage - Supply
1.8V ~ 3.6V2.5V ~ 5.5V2.7V ~ 5.5V3V ~ 18V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C-30°C ~ 75°C-20°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)48-UFBGA, CSPBGA64-TFBGA96-TFBGA100-BQFP
Supplier Device Package
16-TSSOP48-VCSP50L3 (3.6x3.6)96-NFBGA (6x6)100-PQFP/QIP (20x14)VBGA064T050A
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
CD4511BPWR
IC DRVR 7 SEGMENT 16TSSOP
Texas Instruments
9,596
In Stock
1 : ¥5.02000
Cut Tape (CT)
2,000 : ¥2.35909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
-
40 nA
3V ~ 18V
-55°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
TLC6983ZXLR
TLC6983ZXLR
48X16 COMMON CATHODE MATRIX LED
Texas Instruments
2,315
In Stock
1 : ¥74.96000
Cut Tape (CT)
2,500 : ¥38.96577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
48 x 16 (Matrix)
-
8 Steps, 256 Steps, 65536 Steps
-
2.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
96-TFBGA
96-NFBGA (6x6)
64-VBGA
BU97981GU-ZE2
IC LCD DVR MULTIFUNCTION 64VBGA
Rohm Semiconductor
2,295
In Stock
1 : ¥23.56000
Cut Tape (CT)
2,500 : ¥14.20437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD, LED
196 Segment
3-Wire Serial
-
90 µA
1.8V ~ 3.6V
-30°C ~ 75°C
Surface Mount
64-TFBGA
VBGA064T050A
HSP48908VC-20
LC79430KNE-E
DOT MATRIX LCD DRIVERS
Sanyo
1,500
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
LCD
Dot Matrix
-
-
-
2.7V ~ 5.5V
-20°C ~ 85°C
Surface Mount
100-BQFP
100-PQFP/QIP (20x14)
48-WLCSP
BD26503GUL-E2
IC DRVR DOT MATRIX 48VCSP50L3
Rohm Semiconductor
0
In Stock
Check Lead Time
2,500 : ¥23.82098
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
LED
Dot Matrix
I2C, SPI
-
2 mA
2.7V ~ 5.5V
-40°C ~ 85°C
Surface Mount
48-UFBGA, CSPBGA
48-VCSP50L3 (3.6x3.6)
Showing
of 5

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.