DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,148 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | SPST | 2 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.287" (7.30mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
6,327 In Stock | 1 : ¥14.45000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.287" (7.30mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
4,198 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | SPST | 4 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.273" (6.93mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
20,229 In Stock | 1 : ¥13.96000 Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.287" (7.30mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
4,790 In Stock | 1 : ¥17.49000 Cut Tape (CT) 500 : ¥11.33676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST | 4 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.273" (6.93mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 5,250 : ¥7.33697 Tube | Tube | Active | SPST | 4 | - | - | Piano | Raised | - | - | - | Through Hole | - | - | Yes | - | - | |||
0 In Stock Check Lead Time | 600 : ¥10.89387 Tube | Tube | Active | SPST | 2 | - | - | Piano | Raised | - | - | - | Through Hole | - | - | Yes | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥9.50656 Bulk | Bulk | Active | SPST | 5 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.273" (6.93mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
1,232 In Stock | 1 : ¥30.70000 Cut Tape (CT) 5,000 : ¥13.19378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST | 8 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.273" (6.93mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
557 In Stock | 1 : ¥26.11000 Cut Tape (CT) 5,000 : ¥10.99539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST | 2 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.273" (6.93mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 5,000 : ¥9.50656 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST | 6 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.273" (6.93mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 960 : ¥10.50727 Tube | Tube | Active | SPST | 2 | - | - | Piano | Raised | - | - | - | Surface Mount | - | - | Yes | - | - | |||
0 In Stock Check Lead Time | 4,500 : ¥10.78013 Tube | Tube | Active | SPST | 5 | - | - | Piano | Raised | - | - | - | Through Hole | - | - | Yes | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥10.89019 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST | 10 | - | - | Piano | Raised | - | - | - | Surface Mount | - | - | Yes | - | - | |||
0 In Stock Check Lead Time | 525 : ¥15.43192 Tube | Tube | Active | SPST | 10 | - | - | Piano | Raised | - | - | - | Through Hole | - | - | Yes | - | - | |||
0 In Stock Check Lead Time | 500 : ¥17.34140 Tube | Tube | Active | SPST | 6 | - | - | Piano | Raised | - | - | - | Surface Mount | - | - | Yes | - | - |