3-1571999-9 | |
---|---|
DigiKey Part Number | 3-1571999-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1571999-9 |
Description | SWITCH PIANO DIP SPST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 3-1571999-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.89019 | ¥54,450.95 |