4-1571999-1 | |
---|---|
DigiKey Part Number | 4-1571999-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1571999-1 |
Description | SWITCH PIANO DIP SPST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 4-1571999-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥10.89387 | ¥6,536.32 |