2-1825058-5

DigiKey Part Number
2-1825058-5-ND
Manufacturer
Manufacturer Product Number
2-1825058-5
Description
SWITCH SLIDE DIP SPST 0.1A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2-1825058-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.217" (5.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
1.078" (27.38mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.52000¥20.52
15¥19.92800¥298.92
30¥18.12467¥543.74
105¥15.74562¥1,653.29
255¥14.26961¥3,638.75
510¥13.28539¥6,775.55
1,005¥12.30131¥12,362.82
2,505¥11.15317¥27,938.69
5,010¥10.33308¥51,768.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.