A6H-8102-PM(VNM)

DigiKey Part Number
39-A6H-8102-PM(VNM)TR-ND - Tape & Reel (TR)
39-A6H-8102-PM(VNM)CT-ND - Cut Tape (CT)
39-A6H-8102-PM(VNM)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6H-8102-PM(VNM)
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.061" (1.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.448" (11.39mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.73000¥17.73
10¥17.27300¥172.73
25¥15.70680¥392.67
100¥13.64550¥1,364.55
250¥12.36628¥3,091.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥11.51326¥5,756.63
1,000¥10.66051¥10,660.51
2,500¥9.66550¥24,163.75
5,000¥8.95481¥44,774.05
Manufacturers Standard Package