DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,938 In Stock | 1 : ¥7.72000 Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.189" (4.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
31,563 In Stock | 1 : ¥8.46000 Tube | Tube | Active | DPST | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
2,638 In Stock | 1 : ¥43.51000 Tube | Tube | Active | SPDT | 1 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
3,516 In Stock | 1 : ¥2.96000 Tube | Tube | Obsolete | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.258" (6.55mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
8 In Stock | 1 : ¥27.26000 Tube | Tube | Active | 3PST | 1 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,050 : ¥5.34662 Tube | Tube | Active | DPST | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.334" (8.48mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -55°C ~ 85°C |