DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,102 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥3.07703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
3,172 In Stock | 1 : ¥5.50000 Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.167" (4.25mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
12,522 In Stock | 1 : ¥5.58000 Tube | Tube | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
27,017 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥3.94317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
22,058 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.75993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 3 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
7,008 In Stock | 1 : ¥8.54000 Tube | Tube | Active | DPST | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.334" (8.48mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
6,656 In Stock | 1 : ¥8.95000 Cut Tape (CT) 350 : ¥6.35206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPST | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
31,611 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥5.83750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.098" (2.50mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
2,250 In Stock | 1 : ¥10.75000 Tube | Tube | Active | SPDT | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
3,745 In Stock | 1 : ¥17.65000 Cut Tape (CT) 500 : ¥11.41786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3 | 100mA | 16VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | J Lead | 0.051" (1.30mm) | Yes | - | -25°C ~ 70°C | |||
27,542 In Stock | 1 : ¥23.15000 Cut Tape (CT) 500 : ¥14.46272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.148" (3.75mm) | Surface Mount | J Lead | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
2,638 In Stock | 1 : ¥43.51000 Tube | Tube | Active | SPDT | 1 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2,158 In Stock | 1 : ¥42.28000 Tube | Tube | Active | DPDT | 1 | 150mA | 30VDC | Rocker | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C |