TO-261-4, TO-261AA Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,699 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1.5 W | 40 Ohms | 1 µA @ 2 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
2,531 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.4 V | ±5% | 1.5 W | 100 Ohms | 50 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
13,278 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1.5 W | 25 Ohms | 100 nA @ 8 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
9,727 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.27876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 1.5 W | 80 Ohms | 50 nA @ 18.9 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,141 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 1.5 W | 95 Ohms | 10 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
3,620 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.57004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 1.5 W | 10 Ohms | 3 µA @ 4 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
2,371 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1.5 W | 45 Ohms | 50 nA @ 12.6 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,139 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 1.5 W | 90 Ohms | 5 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,137 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±5% | 1.5 W | 100 Ohms | 20 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,082 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 1.5 W | 80 Ohms | 3 µA @ 2 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
0 In Stock 92,000 Marketplace Check Lead Time | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 36 V | ±5% | 1.5 W | 90 Ohms | 50 nA @ 25.2 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
0 In Stock 59,417 Marketplace Check Lead Time | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 56 V | ±5% | 1.5 W | 200 Ohms | 50 nA @ 39.2 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
0 In Stock 27,495 Marketplace Check Lead Time | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 11 V | ±5% | 1.5 W | 20 Ohms | 100 nA @ 8 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,171 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.35068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 1.5 W | 80 Ohms | 50 nA @ 23.1 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,023 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.35626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1.5 W | 60 Ohms | 2 µA @ 2 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
2,849 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 1.5 W | 215 Ohms | 50 nA @ 43.4 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,167 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 1.5 W | 130 Ohms | 50 nA @ 27.3 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
83,000 Marketplace | Unavailable | - | Bulk | Active | 3.9 V | ±5% | 1.5 W | 90 Ohms | 3 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
52,500 Marketplace | Unavailable | - | Bulk | Active | 47 V | ±5% | 1.5 W | 170 Ohms | 50 nA @ 32.9 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
32,276 Marketplace | Unavailable | - | Bulk | Active | 30 V | ±5% | 1.5 W | 80 Ohms | 50 nA @ 21 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
24,000 Marketplace | Unavailable | - | Bulk | Active | 4.3 V | ±5% | 1.5 W | 90 Ohms | 3 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
18,590 Marketplace | Unavailable | - | Bulk | Active | 24 V | ±5% | 1.5 W | 70 Ohms | 50 nA @ 16.8 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
15,990 Marketplace | Unavailable | - | Bulk | Active | 11 V | ±5% | 1.5 W | 20 Ohms | 100 nA @ 8 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
13,781 Marketplace | Unavailable | - | Bulk | Active | 75 V | ±5% | 1.5 W | 255 Ohms | 50 nA @ 52.5 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,835 Marketplace | Unavailable | - | Bulk | Active | 6.2 V | ±5% | 1.5 W | 10 Ohms | 3 µA @ 4 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 |