BZV90-C36,115 | |
---|---|
DigiKey Part Number | 1727-5573-2-ND - Tape & Reel (TR) 1727-5573-1-ND - Cut Tape (CT) 1727-5573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV90-C36,115 |
Description | DIODE ZENER 36V 1.5W SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.98200 | ¥39.82 |
100 | ¥2.76750 | ¥276.75 |
500 | ¥2.16082 | ¥1,080.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.75632 | ¥1,756.32 |
2,000 | ¥1.57005 | ¥3,140.10 |
5,000 | ¥1.49021 | ¥7,451.05 |
10,000 | ¥1.38376 | ¥13,837.60 |
25,000 | ¥1.35770 | ¥33,942.50 |