BZV90-C75,115 | |
---|---|
DigiKey Part Number | 2156-BZV90-C75,115-ND |
Manufacturer | |
Manufacturer Product Number | BZV90-C75,115 |
Description | DIODE ZENER 75V 1.5W SOT223 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BZV90-C75,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-223 |