SOT-523 Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,007 In Stock 75,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.41506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 150 mW | 28 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
8,134 In Stock 42,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 150 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
4,324 In Stock 120,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.35529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 150 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
3,000 In Stock 114,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5.67% | 150 mW | 55 Ohms | 100 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
3,000 In Stock 75,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.4 V | ±8% | 150 mW | 100 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
3,000 In Stock 276,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 150 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,002 In Stock 66,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.35529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6.12% | 150 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
6,857 In Stock 66,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.88% | 150 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
6,617 In Stock 36,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±6.06% | 150 mW | 80 Ohms | 100 nA @ 23.1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
8,091 In Stock 69,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 150 mW | 22 Ohms | 2 µA @ 8.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
5,872 In Stock 78,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 150 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
5,100 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±7.41% | 150 mW | 100 Ohms | 20 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
4,191 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5.88% | 150 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,988 In Stock 114,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 150 mW | 21 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,978 In Stock 42,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 150 mW | 24 Ohms | 15 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock 120,000 Factory Check Lead Time | 3,000 : ¥0.45200 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 34 V | ±2.94% | 150 mW | 90 Ohms | 100 nA @ 25.2 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock 108,000 Factory Check Lead Time | 3,000 : ¥0.45200 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 5.2 V | ±3.85% | 150 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock 78,000 Factory Check Lead Time | 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 11 V | ±5% | 150 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 13 V | ±6% | 150 mW | 30 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 18 V | ±6% | 150 mW | 45 Ohms | 100 nA @ 12.6 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock 117,000 Factory Check Lead Time | 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 20 V | ±6% | 150 mW | 55 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock 78,000 Factory Check Lead Time | 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 24 V | ±6% | 150 mW | 70 Ohms | 100 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock 75,000 Factory Check Lead Time | 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 27 V | ±7% | 150 mW | 80 Ohms | 100 nA @ 18.9 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 30 V | ±7% | 150 mW | 80 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 36 V | ±6% | 150 mW | 90 Ohms | 100 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 |