BZX84C10T-7-F | |
---|---|
DigiKey Part Number | BZX84C10T-FDITR-ND - Tape & Reel (TR) BZX84C10T-FDICT-ND - Cut Tape (CT) BZX84C10T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10T-7-F |
Description | DIODE ZENER 10V 150MW SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±6% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.96300 | ¥96.30 |
500 | ¥0.78568 | ¥392.84 |
1,000 | ¥0.58290 | ¥582.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49040 | ¥1,471.20 |
6,000 | ¥0.46886 | ¥2,813.16 |
9,000 | ¥0.40550 | ¥3,649.50 |
30,000 | ¥0.39790 | ¥11,937.00 |
75,000 | ¥0.32947 | ¥24,710.25 |
150,000 | ¥0.32440 | ¥48,660.00 |