BZX84C5V6TQ-7-F | |
---|---|
DigiKey Part Number | 31-BZX84C5V6TQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6TQ-7-F |
Description | ZENER DIODE SOT523 T&R 3K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.2 V 150 mW ±3.85% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.85% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45200 | ¥1,356.00 |
6,000 | ¥0.39303 | ¥2,358.18 |
15,000 | ¥0.33408 | ¥5,011.20 |
30,000 | ¥0.31443 | ¥9,432.90 |
75,000 | ¥0.29478 | ¥22,108.50 |
150,000 | ¥0.25547 | ¥38,320.50 |