74.5 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,353 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.21080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 74.5 V | ±6% | 350 mW | 175 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
2,949 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.26192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 74.5 V | ±6% | 350 mW | 175 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
773 In Stock | 1 : ¥5.75000 Cut Tape (CT) 12,000 : ¥1.90195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 74.5 V | ±5% | 1 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock Check Lead Time | 10,000 : ¥0.15126 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 74.5 V | ±5% | 250 mW | 255 Ohms | 50 nA @ 52.15 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 74.5 V | ±6.04% | 275 mW | 255 Ohms | 50 nA @ 52.15 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.18795 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 74.5 V | ±5% | 250 mW | 255 Ohms | 50 nA @ 52.15 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 3,000 : ¥0.21792 Tape & Reel (TR) | Tape & Reel (TR) | Active | 74.5 V | ±6.04% | 275 mW | 255 Ohms | 50 nA @ 52.15 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.24991 Tape & Reel (TR) | Tape & Reel (TR) | Active | 74.5 V | ±6.04% | 375 mW | 175 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | |||
0 In Stock Check Lead Time | 3,000 : ¥0.26991 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 74.5 V | ±5% | 300 mW | 255 Ohms | 50 nA @ 52.15 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock Check Lead Time | 7,500 : ¥0.50448 Bulk | - | Bulk | Active | 74.5 V | ±5% | 1 W | 95 Ohms | 1 µA @ 56 V | 1 V @ 200 mA | -50°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
0 In Stock | 10,000 : ¥0.74328 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | 74.5 V | ±6.04% | 1 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-123 | Sub SMA | ||
0 In Stock | 10,000 : ¥0.79254 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | 74.5 V | ±6.04% | 1 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-123 | Sub SMA | ||
0 In Stock Check Lead Time | 12,000 : ¥2.02633 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 74.5 V | ±6.04% | 1 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | 1 : ¥2.55000 Cut Tape (CT) 30,000 : ¥0.31988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 74.5 V | ±6.04% | 365 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SOD-882 | DFN1006BD-2 |