BZT52-C75X | |
---|---|
DigiKey Part Number | 1727-BZT52-C75XTR-ND - Tape & Reel (TR) 1727-BZT52-C75XCT-ND - Cut Tape (CT) 1727-BZT52-C75XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C75X |
Description | DIODE ZENER 74.5V 350MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 74.5 V 350 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.65920 | ¥65.92 |
500 | ¥0.51786 | ¥258.93 |
1,000 | ¥0.35966 | ¥359.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26191 | ¥785.73 |
6,000 | ¥0.24768 | ¥1,486.08 |
9,000 | ¥0.21078 | ¥1,897.02 |
30,000 | ¥0.19498 | ¥5,849.40 |
75,000 | ¥0.16863 | ¥12,647.25 |
150,000 | ¥0.14017 | ¥21,025.50 |