Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,300 In Stock 24,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.46236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 50 nA @ 11.4 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
5,394 In Stock 45,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.46180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
8,000 In Stock 96,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.46746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 500 mW | 1 µA @ 6.2 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
4,000 In Stock 88,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.46746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 500 mW | 50 nA @ 9.1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
0 In Stock Check Lead Time | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 500 mW | 10 nA @ 20.4 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
0 In Stock Check Lead Time | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 10 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
0 In Stock Check Lead Time | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±5% | 500 mW | 1 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
0 In Stock Check Lead Time | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 |