14.66 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,967 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.66 V | ±2% | 300 mW | 40 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
10,660 In Stock 246,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.66 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
10,000 In Stock | 1 : ¥2.55000 Cut Tape (CT) 8,000 : ¥0.40287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.66 V | ±2% | 250 mW | 42 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
4,360 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.85821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 14.66 V | ±2.18% | 100 mW | 42 Ohms | 100 nA @ 11 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | VMN2 (SOD-923) | |||
33,000 Marketplace | Unavailable | - | Bulk | Obsolete | 14.66 V | ±2.18% | 200 mW | 40 Ohms | 2 µA @ 11 V | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
28,491 Marketplace | Unavailable | - | Bulk | Obsolete | 14.66 V | ±2.18% | 200 mW | 40 Ohms | 2 µA @ 11 V | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
398 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.66 V | ±2.18% | 200 mW | 42 Ohms | 100 nA @ 11 V | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.34495 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14.66 V | ±2% | 320 mW | 15 Ohms | 50 µA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | 14.66 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 14.66 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 14.66 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 14.66 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 Marketplace | Unavailable | Bulk | Active | 14.66 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |