PDZ15B/ZLF | |
---|---|
DigiKey Part Number | PDZ15B/ZLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ15B/ZLF |
Description | DIODE ZENER 14.66V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 14.66 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |