MM3Z15VT1G | |
---|---|
DigiKey Part Number | MM3Z15VT1GOSTR-ND - Tape & Reel (TR) MM3Z15VT1GOSCT-ND - Cut Tape (CT) MM3Z15VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z15VT1G |
Description | DIODE ZENER 15V 300MW SOD323 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z15VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.49670 | ¥49.67 |
500 | ¥0.39046 | ¥195.23 |
1,000 | ¥0.27117 | ¥271.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22459 | ¥673.77 |
6,000 | ¥0.21240 | ¥1,274.40 |
9,000 | ¥0.18076 | ¥1,626.84 |
30,000 | ¥0.16721 | ¥5,016.30 |
75,000 | ¥0.14461 | ¥10,845.75 |
150,000 | ¥0.12021 | ¥18,031.50 |