HZM15NB2TR-E

DigiKey Part Number
2156-HZM15NB2TR-E-ND
Manufacturer
Manufacturer Product Number
HZM15NB2TR-E
Description
HZM15N - ZENER DIODE
Customer Reference
Detailed Description
Zener Diode 14.66 V 200 mW ±2.18% Surface Mount 3-MPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2.18%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 11 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
3-MPAK
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.