BAR6702VH6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BAR6702VH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAR6702VH6327XTSA1CT-ND - Cut Tape (CT) 448-BAR6702VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6702VH6327XTSA1 |
Description | RF DIODE PIN 150V 250MW SC79-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 200 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.55pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.62720 | ¥65.68 |
100 | ¥1.95560 | ¥195.56 |
250 | ¥1.77232 | ¥443.08 |
500 | ¥1.46660 | ¥733.30 |
1,000 | ¥1.10003 | ¥1,100.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00833 | ¥3,024.99 |
6,000 | ¥0.94722 | ¥5,683.32 |
15,000 | ¥0.88611 | ¥13,291.65 |
30,000 | ¥0.81278 | ¥24,383.40 |
75,000 | ¥0.78222 | ¥58,666.50 |