RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,214 In Stock | 1 : ¥24.79000 Cut Tape (CT) 3,000 : ¥12.46146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Pin + Schottky 1 Pair Series Connection | - | - | - | - | - | 175°C (TJ) | 6-WFDFN Exposed Pad | 6-TDFN (1.5x1.2) | ||
2,786 In Stock 18,000 Factory | 1 : ¥28.98000 Cut Tape (CT) 3,000 : ¥13.54569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | 250 mA | 0.3pF @ 50V, 1MHz | 4.4Ohm @ 10mA, 1GHz | 4.3 W | 175°C (TJ) | 6-WFDFN Exposed Pad | 6-TDFN (1.5x1.2) |