MADP-011028-14150T | |
---|---|
DigiKey Part Number | 1465-1741-2-ND - Tape & Reel (TR) 1465-1741-1-ND - Cut Tape (CT) 1465-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-011028-14150T |
Description | RF DIODE PIN 200V 4.3W 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mA 4.3 W 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.3pF @ 50V, 1MHz | |
Resistance @ If, F | 4.4Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 4.3 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.05000 | ¥260.50 |
25 | ¥24.62600 | ¥615.65 |
100 | ¥21.34300 | ¥2,134.30 |
250 | ¥20.24868 | ¥5,062.17 |
500 | ¥18.16928 | ¥9,084.64 |
1,000 | ¥15.32344 | ¥15,323.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.54618 | ¥40,638.54 |