BAR6702VH6327XTSA1

DigiKey Part Number
448-BAR6702VH6327XTSA1TR-ND - Tape & Reel (TR)
448-BAR6702VH6327XTSA1CT-ND - Cut Tape (CT)
448-BAR6702VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6702VH6327XTSA1
Description
RF DIODE PIN 150V 250MW SC79-2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 150V 200 mA 250 mW PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
150V
Current - Max
200 mA
Capacitance @ Vr, F
0.55pF @ 5V, 1MHz
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.87300¥28.73
25¥2.62720¥65.68
100¥1.95560¥195.56
250¥1.77232¥443.08
500¥1.46660¥733.30
1,000¥1.10003¥1,100.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00833¥3,024.99
6,000¥0.94722¥5,683.32
15,000¥0.88611¥13,291.65
30,000¥0.81278¥24,383.40
75,000¥0.78222¥58,666.50
Manufacturers Standard Package