CLA4606-000 | |
---|---|
DigiKey Part Number | 863-1037-ND |
Manufacturer | |
Manufacturer Product Number | CLA4606-000 |
Description | DIODE LIMITER SILICON 45-75V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 75V 200 mA 650 mW Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 2Ohm @ 10mA, 1MHz | |
Power Dissipation (Max) | 650 mW | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥22.08680 | ¥2,208.68 |
300 | ¥20.95443 | ¥6,286.33 |
500 | ¥18.80242 | ¥9,401.21 |
1,000 | ¥15.85740 | ¥15,857.40 |
2,500 | ¥15.06456 | ¥37,661.40 |
5,000 | ¥14.49822 | ¥72,491.10 |