TO-220-3 Full Pack Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,989 In Stock | 1 : ¥8.87000 Tube | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 40A | 675 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 190 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | 175°C (Max) | |||
4,531 In Stock | 1 : ¥9.11000 Tube | - | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 705 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 140 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | 175°C (Max) | ||
7,867 In Stock | 1 : ¥23.73000 Tube | Tube | Active | Schottky | 250 V | 40A | 970 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 30 µA @ 250 V | 500pF @ 5V, 1MHz | Through Hole | TO-220-3 Full Pack | TO-220FP | -65°C ~ 150°C | |||
639 In Stock | 1 : ¥8.37000 Tube | Tube | Active | Schottky | 120 V | 30A | 950 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 275 µA @ 120 V | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | 150°C (Max) | |||
2,000 In Stock | 1 : ¥11.58000 Tube | - | Tube | Active | Schottky | 100 V | 30A | 800 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 175 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | 150°C (Max) | ||
6 In Stock | 1 : ¥14.04000 Tube | Tube | Active | Standard | 600 V | 30A | 1.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 20 µA @ 600 V | - | Through Hole | TO-220-3 Full Pack | TO-220FPAC | 175°C (Max) | |||
0 In Stock Check Lead Time | 58,000 : ¥3.80709 Tube | - | Tube | Active | Schottky | 100 V | 30A | 1 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack | ITO-220AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,500 : ¥4.03991 Tube | - | Tube | Active | Standard | 200 V | 5A | 980 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 20 µA @ 200 V | - | Through Hole | TO-220-3 Full Pack | TO-220 Full-Mold | -40°C ~ 150°C | ||
0 In Stock | 2,000 : ¥4.78620 Tube | - | Tube | Obsolete | Standard | 200 V | 10A | 1.15 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | - | Through Hole | TO-220-3 Full Pack | TO-220FPAC | 150°C (Max) | ||
0 In Stock Check Lead Time | 2,500 : ¥5.62332 Tube | - | Tube | Active | Schottky | 100 V | 30A | 940 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack | TO-220 Full-Mold | -40°C ~ 150°C | ||
0 In Stock | 1,000 : ¥6.61694 Tube | - | Tube | Not For New Designs | Standard | 430 V | 20A | 1.6 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 430 V | - | Through Hole | TO-220-3 Full Pack | TO-220FN | 150°C (Max) | ||
0 In Stock | 1,000 : ¥7.65014 Tube | - | Tube | Not For New Designs | Standard | 600 V | 20A | 2.8 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 600 V | - | Through Hole | TO-220-3 Full Pack | TO-220FN | 150°C (Max) | ||
0 In Stock | 1,000 : ¥7.94036 Tube | - | Tube | Not For New Designs | Standard | 530 V | 20A | 2 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 530 V | - | Through Hole | TO-220-3 Full Pack | TO-220FN | 150°C (Max) | ||
0 In Stock | 1,000 : ¥9.14761 Tube | - | Tube | Obsolete | Schottky | 100 V | 30A | 870 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 45 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | 150°C (Max) | ||
0 In Stock | Active | - | Bulk | Active | Standard | 400 V | 20A | 1.6 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 400 V | - | Through Hole | TO-220-3 Full Pack | TO-220FN | 150°C (Max) | ||
5 In Stock | 1 : ¥22.33000 Tube | - | Tube | Obsolete | Schottky | 100 V | 20A | 850 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 400 V | 20A | 1.3 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 160 ns | 100 µA @ 400 V | - | Through Hole | TO-220-3 Full Pack | TO-220AB Full-Pak | -40°C ~ 150°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 300 V | 40A | 1.1 V @ 40 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 300 V | - | Through Hole | TO-220-3 Full Pack | TO-220FP | 175°C (Max) | ||
0 In Stock | Obsolete | Tube | Obsolete | Schottky | 250 V | 40A | 970 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 30 µA @ 250 V | 500pF @ 5V, 1MHz | Through Hole | TO-220-3 Full Pack | TO-220FP | -65°C ~ 150°C | |||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 200 V | 16A | - | Standard Recovery >500ns, > 200mA (Io) | - | - | - | Through Hole | TO-220-3 Full Pack | TO-220FP | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Schottky | 100 V | 20A | 900 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 400 V | 20A | 1.3 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 160 ns | 100 µA @ 400 V | - | Through Hole | TO-220-3 Full Pack | TO-220AB Full-Pak | -40°C ~ 150°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 800 V | 6A | 3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 100 µA @ 800 V | - | Through Hole | TO-220-3 Full Pack | TO-220F-3 | -40°C ~ 150°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 400 V | 5A | 2 V @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 500 µA @ 400 V | - | Through Hole | TO-220-3 Full Pack | TO-220F-3 | -40°C ~ 150°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 400 V | 5A | 2 V @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 500 µA @ 400 V | - | Through Hole | TO-220-3 Full Pack | TO-220F-3 | -40°C ~ 150°C |