RFU20TM5S | |
---|---|
DigiKey Part Number | RFU20TM5S-ND |
Manufacturer | |
Manufacturer Product Number | RFU20TM5S |
Description | DIODE GEN PURP 530V 20A TO220FN |
Customer Reference | |
Detailed Description | Diode 530 V 20A Through Hole TO-220FN |
EDA/CAD Models | RFU20TM5S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 530 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 530 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FN | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.94036 | ¥7,940.36 |